Part Details for M2024-B-4007-AL by RAF Electronic Hardware
Overview of M2024-B-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2024-B-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2024-B-4007-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 17mm X M4 Thd RoHS: Compliant | 0 |
|
$2.2200 / $3.0900 | Order Now |
Part Details for M2024-B-4007-AL
M2024-B-4007-AL CAD Models
M2024-B-4007-AL Part Data Attributes
|
M2024-B-4007-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2024-B-4007-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |