Part Details for M2023B2B3W03/U by NKK Switches
Overview of M2023B2B3W03/U by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2023B2B3W03/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7646
|
Newark | Toggle Switch, Dpdt, 6A, 125Vac, Panel, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2023B2B3W03/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3799-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
245 In Stock |
|
$7.2851 / $9.7900 | Buy Now |
DISTI #
M2023B2B3W03/U
|
TTI | Toggle Switches ON-OFF-ON .7 LRG BAT SPLPRF BSHG PC TERM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$13.0000 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 482 |
|
$5.9500 / $8.8000 | Buy Now |
Part Details for M2023B2B3W03/U
M2023B2B3W03/U CAD Models
M2023B2B3W03/U Part Data Attributes
|
M2023B2B3W03/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2023B2B3W03/U
NKK Switches
M-Series Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |