Part Details for M2022TYG01 by NKK Switches
Overview of M2022TYG01 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022TYG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7617
|
Newark | Flat Frame Mount Miniature Rocker |Nkk Switches M2022TYG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2022TYG01-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$8.9900 | Buy Now |