There are no models available for this part yet.
Overview of M2022TJG01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2022TJG01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X7456
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2022TJG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M2022TJG01-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
47 In Stock |
|
$8.4284 / $9.7600 | Buy Now |
CAD Models for M2022TJG01 by NKK Switches
Part Data Attributes for M2022TJG01 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROCKER SWITCH
|
Want to compare parts?
-
NKK SwitchesSnap-in Mount Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 13.10mm; Rating: 0.4; Illumination: Non-IlluminatedVS
-