Part Details for M2022S2A2W23/U by NKK Switches
Overview of M2022S2A2W23/U by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022S2A2W23/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7427
|
Newark | Bracket Pc Mount Miniature Toggle |Nkk Switches M2022S2A2W23/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $10.6800 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 54 |
|
$5.4100 / $8.0000 | Buy Now |
Part Details for M2022S2A2W23/U
M2022S2A2W23/U CAD Models
M2022S2A2W23/U Part Data Attributes
|
M2022S2A2W23/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022S2A2W23/U
NKK Switches
M-Series Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |