Part Details for M2022ES1G01 by NKK Switches
Overview of M2022ES1G01 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022ES1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7263
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2022ES1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-1831-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$7.8368 / $9.0800 | Buy Now |
DISTI #
70366460
|
RS | BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2022ES1G01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$8.7300 / $9.3100 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 38 |
|
$5.7300 / $8.4800 | Buy Now |
DISTI #
2375731
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3112 / $9.6250 | Buy Now |
DISTI #
2375731
|
Farnell | SWITCH, TOGGLE, DPDT, 0.1A, 28VAC RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 3 Days Container: Each | 0 |
|
$7.6396 / $8.1156 | Buy Now |
Part Details for M2022ES1G01
M2022ES1G01 CAD Models
M2022ES1G01 Part Data Attributes:
|
M2022ES1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022ES1G01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | FLAT TYPE | |
Additional Feature | APPROVALS: CSA; CUL; UL | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.256 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER/BRASS | |
End Contact Plating | GOLD | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER LUG |