Part Details for M2019SD3W01-BB by NKK Switches
Overview of M2019SD3W01-BB by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2019SD3W01-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7126
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2019SD3W01-BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $7.7500 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 26 |
|
$3.9200 / $5.8100 | Buy Now |
Part Details for M2019SD3W01-BB
M2019SD3W01-BB CAD Models
M2019SD3W01-BB Part Data Attributes
|
M2019SD3W01-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2019SD3W01-BB
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round with Cap; actuator length: 13.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; ingress protection: IP67 - Dust Tight, Waterproof; Features: White Cap; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | SMALL BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | |
Body Breadth | 7.9 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER |