Part Details for M2018TNW01 by NKK Switches
Overview of M2018TNW01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2018TNW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2018TNW01-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
45 In Stock |
|
$8.0180 / $9.8500 | Buy Now |
DISTI #
M2018TNW01
|
TTI | Rocker Switches (ON)OFF(ON) FRME MNT SOLDER LUG BODY ONL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$10.5800 | Buy Now |
|
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 32 |
|
$6.6600 / $9.7000 | Buy Now |