Part Details for M2015TJW03 by NKK Switches
Overview of M2015TJW03 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2015TJW03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6729
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2015TJW03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2015TJW03-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
144 In Stock |
|
$6.5975 / $8.3700 | Buy Now |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 8 |
|
$5.1700 / $7.6500 | Buy Now |
Part Details for M2015TJW03
M2015TJW03 CAD Models
M2015TJW03 Part Data Attributes:
|
M2015TJW03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015TJW03
NKK Switches
Snap-in Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 12.50mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |