Part Details for M2015S2A2W13 by NKK Switches
Overview of M2015S2A2W13 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2015S2A2W13
M2015S2A2W13 CAD Models
M2015S2A2W13 Part Data Attributes
|
M2015S2A2W13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015S2A2W13
NKK Switches
Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 8.001 mm | |
Body Height | 31.7246 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.264 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M2015S2A2W13
This table gives cross-reference parts and alternative options found for M2015S2A2W13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2015S2A2W13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2015S2A2W26 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015S2A2W26 |
M2015SS2W13-BA | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015SS2W13-BA |
M2015ES2W15 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015ES2W15 |
M2015LL2W15 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015LL2W15 |
M2015SS2W15-BA | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015SS2W15-BA |
M2015SS2W26-BA | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015SS2W26-BA |
M2015LL2W25 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015LL2W25 |
M2015LL2W26 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015LL2W26 |
M2015S3S2W17 | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015S3S2W17 |
M2015SS2W17-BA | Toggle Switch, SPDT, On-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2015S2A2W13 vs M2015SS2W17-BA |