Part Details for M2015-12.352M by MF Electronics Corp
Overview of M2015-12.352M by MF Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20154MHX/NOPB | Texas Instruments | 4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125 | |
LM20154MH/NOPB | Texas Instruments | 4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125 | |
LM20154MHE/NOPB | Texas Instruments | 4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125 |
Price & Stock for M2015-12.352M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |