Part Details for M2013TXW41/CUL-N988 by NKK Switches
Overview of M2013TXW41/CUL-N988 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2013TXW41/CUL-N988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-M2013TXW41/CUL-N988-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7600 | Buy Now |
DISTI #
633-M2013TXW41CULN98
|
Mouser Electronics | Rocker Switches SWITCH TOGGLE | 0 |
|
$5.9800 / $7.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.0800 | Buy Now |
DISTI #
M2013TXW41/CUL-N988
|
TTI | Rocker Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.8500 / $7.4300 | Buy Now |