Datasheets
M2013TJW01-FA-1A by: NKK Switches

Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount,

Part Details for M2013TJW01-FA-1A by NKK Switches

Overview of M2013TJW01-FA-1A by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M2013TJW01-FA-1A

Part # Distributor Description Stock Price Buy
DISTI # 10X6545
Newark Switch, Rocker, Spdt, 6A, 125Vac, Black, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:M Series, Contact Voltage Vac:125Vrohs Compliant: Yes |Nkk Switches M2013TJW01-FA-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 360-2255-ND
DigiKey SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray 5
In Stock
  • 1 $11.3100
$11.3100 Buy Now
Powell Electronics SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 16
  • 1 $10.5600
  • 10 $9.8100
  • 100 $9.1500
  • 250 $8.0300
  • 2,500 $7.1400
$7.1400 / $10.5600 Buy Now

Part Details for M2013TJW01-FA-1A

M2013TJW01-FA-1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2013TJW01-FA-1A Part Data Attributes:

M2013TJW01-FA-1A NKK Switches
Buy Now Datasheet
Compare Parts:
M2013TJW01-FA-1A NKK Switches Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Type ROCKER
Body Breadth 7.8994 mm
Body Height 9.4234 mm
Body Length or Diameter 13.0048 mm
Center Contact Material SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 25000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material DIALLYL PHTHALATE
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Surface Mount NO
Switch Function SPDT
Switch Type ROCKER SWITCH
Termination Type SOLDER LUG

Alternate Parts for M2013TJW01-FA-1A

This table gives cross-reference parts and alternative options found for M2013TJW01-FA-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2013TJW01-FA-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M2013TJW01-GA-1G Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-GA-1G
M2013TJW01-FA-1B Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-1B
M2013TJW01-FF-1A Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FF-1A
M2013TJW01-FA-4A-CF Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-4A-CF
M2013TJW01-FH-4A-CF Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FH-4A-CF
RR3402D Rocker Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount E-Switch Inc M2013TJW01-FA-1A vs RR3402D
M2013TJW01-FA-1F Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-1F
M2013TJW01-FA-1H Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-1H
M2013TJW01-FA-4A-CE Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-4A-CE
M2013TJW01-FA-3A-CF Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches M2013TJW01-FA-1A vs M2013TJW01-FA-3A-CF

M2013TJW01-FA-1A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2013TJW01-FA-1A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2013TJW01-FA-1A by NKK Switches

  • Please alert me when M2013TJW01-FA-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2013TJW01-FA-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2013TJW01-FA-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2013TJW01-FA-1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2013TJW01-FA-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2013TJW01-FA-1A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: