Part Details for M2013LL1G01-C by NKK Switches
Overview of M2013LL1G01-C by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2013LL1G01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6439
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2013LL1G01-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3389-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
42 In Stock |
|
$7.8736 / $9.1200 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 19 |
|
$9.2300 | Buy Now |
Part Details for M2013LL1G01-C
M2013LL1G01-C CAD Models
M2013LL1G01-C Part Data Attributes
|
M2013LL1G01-C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2013LL1G01-C
NKK Switches
M-Series Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 16.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Red Cap; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |