There are no models available for this part yet.
Overview of M2013 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2013201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package | |
G46M2013201ATWEU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle,HYBRID, 15u\\ GOLD, TL 2.2MM, TR |