Part Details for M2012TJA01-GA by NKK Switches
Overview of M2012TJA01-GA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012TJA01-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6161
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2012TJA01-GA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $9.6200 | Buy Now |
|
Powell Electronics | SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 | 5 |
|
$4.8700 / $7.2000 | Buy Now |
Part Details for M2012TJA01-GA
M2012TJA01-GA CAD Models
M2012TJA01-GA Part Data Attributes
|
M2012TJA01-GA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012TJA01-GA
NKK Switches
Snap-in Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Paddle; Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 12.50mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.65 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Additional Feature | SNAP-IN MOUNTING | |
Body Breadth | 7.8994 mm | |
Body Height | 34.2138 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for M2012TJA01-GA
This table gives cross-reference parts and alternative options found for M2012TJA01-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2012TJA01-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2013TXA23-KA | Rocker Switch, SPDT, On-off-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2013TXA23-KA |
M2018TJA05-GA | Rocker Switch, SPDT, (on)-off-(on), Horizontal, 3 PCB Hole Cnt, Wire Wrap Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2018TJA05-GA |
M2019TZA17-HA | Rocker Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2019TZA17-HA |
M2015TNA03-KA | Rocker Switch, SPDT, On-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2015TNA03-KA |
M2019TJA05-GA-2AC | Rocker Switch, SPDT, On-off-(on), Horizontal, 5 PCB Hole Cnt, Wire Wrap Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2019TJA05-GA-2AC |
PW2012-3B-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2012TJA01-GA vs PW2012-3B-H |
M2012TYA03-HA | Rocker Switch, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2012TYA03-HA |
PW2012-3G-E | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2012TJA01-GA vs PW2012-3G-E |
PW2012-1C-B | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2012TJA01-GA vs PW2012-1C-B |
M2019TNA03-GA | Rocker Switch, SPDT, On-off-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2012TJA01-GA vs M2019TNA03-GA |