Part Details for M2012SA2G40 by NKK Switches
Overview of M2012SA2G40 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012SA2G40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5884
|
Newark | Toggle Switch |Nkk Switches M2012SA2G40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $5.3400 | Buy Now |
DISTI #
360-3442-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
49 In Stock |
|
$5.2572 / $6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
498 Partner Stock |
|
$4.2300 / $11.8100 | Buy Now |
DISTI #
M2012SA2G40
|
TTI | Toggle Switches ON-ON .413 BAT .280 BUSHING VERTICAL PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.4500 | Buy Now |
|
Powell Electronics | ANGLE PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 56 |
|
$3.8700 / $5.7300 | Buy Now |
DISTI #
C1S530800603942
|
Chip1Stop | Toggle Switch RoHS: Compliant | 498 |
|
$4.9300 / $5.7300 | Buy Now |
Part Details for M2012SA2G40
M2012SA2G40 CAD Models
M2012SA2G40 Part Data Attributes
|
M2012SA2G40
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012SA2G40
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 12.27mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |