Part Details for M2012E4S4W01 by NKK Switches
Overview of M2012E4S4W01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012E4S4W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5918
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2012E4S4W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_17794062
|
Arrow Electronics | Switch Toggle ON None ON SPDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1503 | Americas - 418 |
|
$1.8120 | Buy Now |
DISTI #
26118396
|
Verical | Switch Toggle ON None ON SPDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 1 Date Code: 1503 | Americas - 418 |
|
$1.8120 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FU Min Qty: 1 | 76 |
|
$3.8400 / $5.6800 | Buy Now |
Part Details for M2012E4S4W01
M2012E4S4W01 CAD Models
M2012E4S4W01 Part Data Attributes:
|
M2012E4S4W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012E4S4W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Flatted; actuator length: 21.30mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |