Part Details for M2010K50R0FBT by Vishay Intertechnologies
Overview of M2010K50R0FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2010K50R0FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2010K50R0FBT0
|
Avnet Americas | Res Thick Film 2010 50 Ohm 1% 1W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: M-2010K50R0FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.5875 / $1.7907 | Buy Now |