Part Details for M2006-02-669.3266T by Integrated Device Technology Inc
Overview of M2006-02-669.3266T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-669.3266T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02A-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02A-669.326T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Part Details for M2006-02-669.3266T
M2006-02-669.3266T CAD Models
M2006-02-669.3266T Part Data Attributes
|
M2006-02-669.3266T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2006-02-669.3266T
Integrated Device Technology Inc
CLCC-36, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | CLCC | |
Package Description | , | |
Pin Count | 36 | |
Manufacturer Package Code | CG36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | PLL BASED CLOCK DRIVER |