Part Details for M20057-1 by Antenova M2M
Overview of M20057-1 by Antenova M2M
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M20057-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1129-1-ND
|
DigiKey | M20057-1 1559-1609 MHZ: GNSS SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4181 In Stock |
|
$2.6597 / $5.6000 | Buy Now |
DISTI #
237-M20057-1
|
Mouser Electronics | Antennas 1559-1609MHz GNSS RoHS: Compliant | 1808 |
|
$2.6500 / $4.9600 | Buy Now |
DISTI #
V72:2272_23515326
|
Arrow Electronics | Antenna Active 1609MHz 7-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2052 Container: Cut Strips | Americas - 116 |
|
$2.5390 / $3.5700 | Buy Now |
DISTI #
54188569
|
Verical | Antenna Active 1609MHz 7-Pin SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2052 | Americas - 116 |
|
$2.5390 / $3.5700 | Buy Now |
Part Details for M20057-1
M20057-1 CAD Models
M20057-1 Part Data Attributes:
|
M20057-1
Antenova M2M
Buy Now
|
Compare Parts:
M20057-1
Antenova M2M
|
Samacsys Manufacturer | Antenova |