-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS Antenna, 1559MHz Min, 1609MHz Max, 18.5dB Gain,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20047-1 by Antenova M2M is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1111-1-ND
|
DigiKey | RF ANT 1.559GHZ-1.606GHZ SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1753 In Stock |
|
$2.4750 / $3.1300 | Buy Now |
DISTI #
237-M20047-1
|
Mouser Electronics | Antennas 1559-1609MHz GNSS Module RoHS: Compliant | 1622 |
|
$2.4700 / $3.2900 | Buy Now |
DISTI #
V72:2272_22683486
|
Arrow Electronics | Antenna GNSS -0.5dBi Gain 1609MHz 7-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2116 Container: Cut Strips | Americas - 748 |
|
$2.5390 / $2.7550 | Buy Now |
DISTI #
65268773
|
Verical | Antenna GNSS -0.5dBi Gain 1609MHz 7-Pin SMD T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2141 | Americas - 5000 |
|
$3.4160 | Buy Now |
DISTI #
60940534
|
Verical | Antenna GNSS -0.5dBi Gain 1609MHz 7-Pin SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2116 | Americas - 748 |
|
$2.5390 / $2.7550 | Buy Now |
|
Quest Components | GPS ANTENNA, 1559MHZ MIN, 1609MHZ MAX, 18.5DB GAIN | 110 |
|
$2.6000 / $6.0000 | Buy Now |
DISTI #
M20047-1
|
Avnet Silica | (Alt: M20047-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.8500 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20047-1
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
M20047-1
Antenova M2M
GPS Antenna, 1559MHz Min, 1609MHz Max, 18.5dB Gain,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Application | BEIDOU/GALILEO/GLONASS/GNSS/GPS/WIRELESS | |
Bandwidth | 62 MHz | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Operating Frequency-Max | 1609 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | GPS ANTENNA | |
Transmission Power-Max |