Part Details for M2004-02I622.0800 by Integrated Device Technology Inc
Overview of M2004-02I622.0800 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M2004-02I622.0800
M2004-02I622.0800 CAD Models
M2004-02I622.0800 Part Data Attributes:
|
M2004-02I622.0800
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2004-02I622.0800
Integrated Device Technology Inc
CLCC-36, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CLCC | |
Pin Count | 36 | |
Manufacturer Package Code | CG36 | |
Reach Compliance Code | compliant | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT |