Part Details for M2004-02-644.5313T by Integrated Device Technology Inc
Overview of M2004-02-644.5313T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for M2004-02-644.5313T
M2004-02-644.5313T CAD Models
M2004-02-644.5313T Part Data Attributes
|
M2004-02-644.5313T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2004-02-644.5313T
Integrated Device Technology Inc
CLCC-36, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | CLCC | |
Package Description | , | |
Pin Count | 36 | |
Manufacturer Package Code | CG36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT |