Part Details for M200124TPNFREQ by MtronPTI
Overview of M200124TPNFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M200124TPNFREQ
M200124TPNFREQ CAD Models
M200124TPNFREQ Part Data Attributes
|
M200124TPNFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M200124TPNFREQ
MtronPTI
LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE FUNCTION | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M200124TPNFREQ
This table gives cross-reference parts and alternative options found for M200124TPNFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M200124TPNFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M200174TPNFREQ | MtronPTI | Check for Price | LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max | M200124TPNFREQ vs M200174TPNFREQ |
M200164TPNFREQ | MtronPTI | Check for Price | LVPECL Output Clock Oscillator, 53.125MHz Min, 156.25MHz Max | M200124TPNFREQ vs M200164TPNFREQ |