Part Details for M2000/2-12F-MSL-600L by Amphenol PCD
Overview of M2000/2-12F-MSL-600L by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for M2000/2-12F-MSL-600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMM2000/2-12F-MSL-600L
|
Heilind Electronics | RECPT CONN, MALE SCREW LOCK AS M2000212FMSL600L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM2000/2-12F-MSL-600L
|
Interstate Connecting Components | RECPT CONN, MALE SCREW LOCK AS M2000212FMSL600L | 0 |
|
Buy Now |