-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5175
|
Newark | Board-To-Board Connector, M20 Series, Through Hole, Header, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M20-9981045 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$0.4340 / $0.7850 | Buy Now |
DISTI #
952-2129-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2867 In Stock |
|
$0.4191 / $0.9100 | Buy Now |
DISTI #
855-M20-9981045
|
Mouser Electronics | Headers & Wire Housings 10+10 DIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant | 1514 |
|
$0.4190 / $0.9100 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
DISTI #
M20-9981045
|
TTI | Headers & Wire Housings 10+10 DIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.4080 / $0.4990 | Buy Now |
DISTI #
M20-9981045
|
TME | Pin header, pin strips, male, 2.54mm, PIN: 20, THT, on PCBs Min Qty: 2 | 0 |
|
$0.3850 / $0.5870 | RFQ |
DISTI #
M20-9981045
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 10+10 contacts" (Alt: M20-9981045) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9981045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9981045
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9981045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9981045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892-18-020-10-001101 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9981045 vs 892-18-020-10-001101 |
M20-9761022 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9981045 vs M20-9761022 |
892-70-020-10-001101 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9981045 vs 892-70-020-10-001101 |
M20-9981006 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9981045 vs M20-9981006 |
M20-9761006 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9981045 vs M20-9761006 |
M20-E051045 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9981045 vs M20-E051045 |
M20-9981005 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9981045 vs M20-9981005 |