Part Details for M20-9882427 by Harwin
Overview of M20-9882427 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89882-427LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,27 Positions, 2.54mm (0.100in) Pitch |
Part Details for M20-9882427
M20-9882427 CAD Models
M20-9882427 Part Data Attributes
|
M20-9882427
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9882427
Harwin
Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-9882427
This table gives cross-reference parts and alternative options found for M20-9882427. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9882427, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66924-024LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M20-9882427 vs 66924-024LF |
67231-524 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | M20-9882427 vs 67231-524 |
67117-524LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M20-9882427 vs 67117-524LF |
67233-524 | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | M20-9882427 vs 67233-524 |
71973-5224 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | M20-9882427 vs 71973-5224 |
68411-024LF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M20-9882427 vs 68411-024LF |
67683-524LF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M20-9882427 vs 67683-524LF |
71973-9424 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | M20-9882427 vs 71973-9424 |
67119-524LF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | M20-9882427 vs 67119-524LF |
67477-524LF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M20-9882427 vs 67477-524LF |