Datasheets
M20-9771846 by:

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for M20-9771846 by Harwin

Overview of M20-9771846 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for M20-9771846

Part # Distributor Description Stock Price Buy
DISTI # 55K9636
Newark 18 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9771846 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3540
$0.3540 Buy Now
DISTI # M20-9771846-ND
DigiKey CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1133
In Stock
  • 1 $0.7800
  • 10 $0.5960
  • 300 $0.4042
  • 600 $0.3748
  • 1,200 $0.3481
  • 5,100 $0.3002
  • 10,200 $0.2805
$0.2805 / $0.7800 Buy Now
DISTI # 855-M20-9771846
Mouser Electronics Headers & Wire Housings 18 SIL VERTICAL PIN HEADER TIN RoHS: Compliant 828
  • 1 $0.4700
  • 10 $0.4140
  • 100 $0.3120
  • 600 $0.2960
  • 1,200 $0.2610
$0.2610 / $0.4700 Buy Now
DISTI # M20-9771846
Avnet Abacus Conn Unshrouded Header 18 POS 2.54mm Solder ST Through Hole Bag (Alt: M20-9771846) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M20-9771846

M20-9771846 CAD Models

M20-9771846 Part Data Attributes

M20-9771846 Harwin
Buy Now Datasheet
Compare Parts:
M20-9771846 Harwin Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 18
UL Flammability Code 94V-0

Alternate Parts for M20-9771846

This table gives cross-reference parts and alternative options found for M20-9771846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9771846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M20-9771806 Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9771846 vs M20-9771806
M20-9771822 Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9771846 vs M20-9771822
M20-9771845 Board Connector Harwin M20-9771846 vs M20-9771845
Part Number Description Manufacturer Compare
M20-9771806 Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9771846 vs M20-9771806
M20-9771822 Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9771846 vs M20-9771822

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-9771846 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-9771846 by Harwin

Select Manufacturer
Which Manufacturer of M20-9771846 would you like to use for your alert(s)?
  • Please alert me when M20-9771846 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-9771846 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-9771846 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-9771846 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-9771846.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-9771846 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: