-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M20-8770542P-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 4018 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3515 | Buy Now |
DISTI #
855-M20-8770542P
|
Mouser Electronics | Headers & Wire Housings 05 SIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant | 0 |
|
$0.3010 / $0.3360 | Order Now |
|
Bristol Electronics | 2880 |
|
RFQ | ||
DISTI #
M20-8770542P
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 5 contacts, pick & place (tube packing)" (Alt: M20-8770542P) RoHS: Compliant Min Qty: 4018 Package Multiple: 49 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8770542P
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8770542P
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.302 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for M20-8770542P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8770542P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8770546R | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | M20-8770542P vs M20-8770546R |
M20-8770542 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8770542P vs M20-8770542 |
M20-8770522R | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770542P vs M20-8770522R |
M20-8770546 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8770542P vs M20-8770546 |
M20-8770522 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8770542P vs M20-8770522 |
M20-8770542R | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | M20-8770542P vs M20-8770542R |
M20-8770506R | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770542P vs M20-8770506R |
M20-8770546P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8770542P vs M20-8770546P |
M20-8770506P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770542P vs M20-8770506P |
M20-8770522P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770542P vs M20-8770522P |