There are no models available for this part yet.
Overview of M20-8770242P by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M20-8770242P by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK7237
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8770242P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4720 |
|
$0.1600 / $0.3400 | Buy Now | |
DISTI #
55K7830
|
Newark | 2 Pos. Male Sil Vertical Smt Conn. (P+P) Rohs Compliant: Yes |Harwin M20-8770242P RoHS: Compliant Min Qty: 5050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now | |
DISTI #
M20-8770242P-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5965 In Stock |
|
$0.1300 / $0.3600 | Buy Now | |
DISTI #
855-M20-8770242P
|
Mouser Electronics | Headers & Wire Housings 02 SIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant | 4487 |
|
$0.1300 / $0.3600 | Buy Now | |
DISTI #
M20-8770242P
|
TTI | Headers & Wire Housings 02 SIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5050 Package Multiple: 101 Container: Tube | Americas - 0 |
|
$0.1260 / $0.1290 | Buy Now | |
DISTI #
M20-8770242P
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts, pick & place (tube packing)" (Alt: M20-8770242P) RoHS: Compliant Min Qty: 5050 Package Multiple: 101 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M20-8770242P by Harwin
Part Data Attributes for M20-8770242P by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Harwin
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.163 inch
|
Body Length
|
0.2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
300 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.302 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
Alternate Parts for M20-8770242P
This table gives cross-reference parts and alternative options found for M20-8770242P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8770242P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8770246R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Harwin | M20-8770242P vs M20-8770246R |
M20-8770222R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770242P vs M20-8770222R |
M20-8770206P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770242P vs M20-8770206P |
TSM-102-01-G-SV | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770242P vs TSM-102-01-G-SV |
TSM-102-01-SM-SV | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770242P vs TSM-102-01-SM-SV |
M20-8770206R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770242P vs M20-8770206R |
TSM-102-01-LM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770242P vs TSM-102-01-LM-SV-TR |
TSM-102-01-SM-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770242P vs TSM-102-01-SM-SV-P-TR |
M20-8770222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8770242P vs M20-8770222 |
TSM-102-01-T-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | M20-8770242P vs TSM-102-01-T-SV-TR |
Related Parts for M20-8770242P
-
NPTC021KFXC-RCHeaders and Edge Type Connectors
-
GRM188F51H104ZA01DFixed Capacitors
-
ERJ8BQFR39VFixed Resistors
-
1N4148W-TPRectifier Diodes
-
SRP1265A-4R7MFixed Inductors
-
MAX20735EPL+Switching Regulator or Controllers
-
LD39020ATPU33RLinear Regulator ICs
-
SN74LVC1G07DCKRGates
-
NCP03WF104F05RLNon-linear Resistors