-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7144
|
Newark | 6+6 Pos. Male Dil Vertical Smt Conn. (T+R) |Harwin M20-8760642R RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 | Buy Now |
DISTI #
952-M20-8760642R-ND
|
DigiKey | 6+6 POS. MALE DIL VERTICAL SMT C Min Qty: 1400 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8377 | Buy Now |
DISTI #
855-M208760642R
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR 2X06 VT SMT T+R RoHS: Compliant | 0 |
|
$0.7260 / $0.7830 | Order Now |
DISTI #
M20-8760642R
|
TTI | Headers & Wire Housings 2.54MM HDR 2X06 VT SMT T+R RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 350 Container: Each | Americas - 0 |
|
$0.7180 | Buy Now |
DISTI #
M20-8760642R
|
Avnet Abacus | Conn Unshrouded Header 12 POS 2.54mm Solder ST SMD T/R (Alt: M20-8760642R) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8760642R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8760642R
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for M20-8760642R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8760642R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8760642P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8760642R vs M20-8760642P |
M20-8760606 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8760642R vs M20-8760606 |
M20-8760606R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760642R vs M20-8760606R |
M20-8760646P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8760642R vs M20-8760646P |
M20-8760606P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760642R vs M20-8760606P |
M20-8760646R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | M20-8760642R vs M20-8760646R |
M20-8760622 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8760642R vs M20-8760622 |
M20-8760642 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Harwin | M20-8760642R vs M20-8760642 |
M20-8760622R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760642R vs M20-8760622R |
M20-8760622P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760642R vs M20-8760622P |