-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K7552
|
Newark | 2+2 Pos. Male Dil Vertical Smt Conn. (P+P) Rohs Compliant: Yes |Harwin M20-8760242P Min Qty: 1515 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now |
DISTI #
M20-8760242P-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 5050 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1948 | Buy Now |
DISTI #
855-M20-8760242P
|
Mouser Electronics | Headers & Wire Housings 02+02 DIL VERTICAL SMT HEADER GOLD+TIN RoHS: Compliant | 0 |
|
$0.1720 / $0.1920 | Order Now |
DISTI #
M20-8760242P
|
Avnet Abacus | (Alt: M20-8760242P) RoHS: Compliant Min Qty: 5050 Package Multiple: 101 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8760242P
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8760242P
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.197 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.05 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-8760242P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8760242P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8760206P | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760242P vs M20-8760206P |
M20-8760222R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760242P vs M20-8760222R |
M20-8760222 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8760242P vs M20-8760222 |
M20-8760206 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8760242P vs M20-8760206 |
M20-8760222P | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760242P vs M20-8760222P |