-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9118
|
Newark | Conn, R/A Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7920242R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.6480 / $1.0600 | Buy Now |
DISTI #
70AK6708
|
Newark | Conn, R/A Rcpt, 4Pos, 2Row, 2.54Mm |Harwin M20-7920242R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 | Buy Now |
DISTI #
52AC4989
|
Newark | 2+2 Pos. Female Dil Horizontal Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7920242R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.6290 | Buy Now |
DISTI #
952-3202-1-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1026 In Stock |
|
$0.4849 / $1.0600 | Buy Now |
DISTI #
855-M20-7920242R
|
Mouser Electronics | Headers & Wire Housings 2+2 DIL HORIZ SMT SKT T&R RoHS: Compliant | 2269 |
|
$0.4800 / $1.0500 | Buy Now |
DISTI #
M20-7920242R
|
Avnet Abacus | - Tape and Reel (Alt: M20-7920242R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7920242R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7920242R
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.197 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.21 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .28912 N |