-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1635
|
Newark | Connector, Rcpt, 2Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M20-7910242R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1080 |
|
$0.5440 / $0.9540 | Buy Now |
DISTI #
29AH6756
|
Newark | Connector, Rcpt, 2Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M20-7910242R Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 | Buy Now |
DISTI #
952-3195-1-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1272 In Stock |
|
$0.4031 / $0.9000 | Buy Now |
DISTI #
855-M20-7910242R
|
Mouser Electronics | Headers & Wire Housings 2 WAY SIL HORIZ SMT SKT T&R RoHS: Compliant | 1946 |
|
$0.4030 / $0.9000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 20 |
|
$0.5400 / $0.9000 | Buy Now |
DISTI #
M20-7910242R
|
Avnet Abacus | Conn Socket Strip SKT 2 POS 2.54mm Solder RA SMD T/R (Alt: M20-7910242R) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7910242R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7910242R
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.21 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .18904 N |