-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6705
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7870242 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$0.4150 / $0.7550 | Buy Now |
DISTI #
03M3483
|
Newark | 2+2 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-7870242 Min Qty: 1404 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
M20-7870242-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1228 In Stock |
|
$0.3231 / $0.7700 | Buy Now |
DISTI #
855-M20-7870242
|
Mouser Electronics | Headers & Wire Housings 02+02 DIL SMT SKT BTM ENT SEL GLD+TIN RoHS: Compliant | 2268 |
|
$0.3080 / $0.7700 | Buy Now |
DISTI #
M20-7870242
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 2+2 contacts" (Alt: M20-7870242) RoHS: Compliant Min Qty: 1404 Package Multiple: 108 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7870242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7870242
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.208 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .29746 N |