-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-2422GCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-2421LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 24 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6730
|
Newark | Connector, Rcpt, 2Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:M20 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M20-7820242 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$0.5430 / $0.8020 | Buy Now |
DISTI #
952-1775-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3860 / $0.8100 | Buy Now |
DISTI #
855-M20-7820242
|
Mouser Electronics | Headers & Wire Housings 2 PIN SIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant | 2344 |
|
$0.3880 / $0.9600 | Buy Now |
DISTI #
M20-7820242
|
TTI | Headers & Wire Housings 2 PIN SIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 104 Container: Each |
Americas - 208 In Stock |
|
$0.3840 / $0.6200 | Buy Now |
DISTI #
M20-7812045
|
TTI | Headers & Wire Housings 20+20 DIL 2.54MM L/P SMT SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tube |
Americas - 99 In Stock |
|
$2.4700 / $2.7800 | Buy Now |
DISTI #
M20-7820242
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 2 contacts" (Alt: M20-7820242) RoHS: Compliant Min Qty: 1144 Package Multiple: 104 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7820242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7820242
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7820242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7820242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-102-01-TM-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | M20-7820242 vs SSW-102-01-TM-S |
SSW-102-01-F-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSW-102-01-F-S |
SSW-102-02-L-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSW-102-02-L-S |
SSW-102-01-H-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7820242 vs SSW-102-01-H-S |
SSQ-102-01-F-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSQ-102-01-F-S |
SSW-102-02-G-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSW-102-02-G-S |
M20-7820246 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Harwin | M20-7820242 vs M20-7820246 |
SSW-102-02-F-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSW-102-02-F-S |
SSW-102-02-H-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7820242 vs SSW-102-02-H-S |
SSW-102-02-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820242 vs SSW-102-02-T-S |