-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-6152005 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136152-005LF | Amphenol Communications Solutions | HPCE VT Receptacle 4HP2LP12S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4701
|
Newark | Connector, Rcpt, 40Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 526 |
|
$4.1500 | Buy Now |
DISTI #
952-1423-5-ND
|
DigiKey | CONN STKTHRU PC/104 40POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
95 In Stock |
|
$9.0794 / $14.7800 | Buy Now |
DISTI #
855-M20-6152005
|
Mouser Electronics | PC / 104 Connectors 20P STACKTHROUGH PRESS FIT GOLD RoHS: Compliant | 40 |
|
$8.9900 / $11.8300 | Buy Now |
DISTI #
87735841
|
Verical | Conn Socket Strip F 40 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 526 |
|
$8.8151 / $9.3679 | Buy Now |
DISTI #
M20-6152005
|
TTI | PC / 104 Connectors 20P STACKTHROUGH PRESS FIT GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Kit |
Americas - 462 In Stock |
|
$8.9000 / $9.6800 | Buy Now |
DISTI #
M20-6152005
|
TME | Connector: pin strips, socket, female, 2.54mm, PIN: 40, THT, on PCBs Min Qty: 1 | 101 |
|
$8.1200 / $13.1600 | Buy Now |
|
Powell Electronics | PC/104 Stackthrough Connector, 2.54mm (0 Min Qty: 1 | 66 |
|
$9.6800 | Buy Now |
DISTI #
M20-6152005
|
Avnet Abacus | Conn Socket Strip Receptacle 40 POS 254mm Press FitSolder ST Through Hole (Alt: M20-6152005) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 13 Weeks, 0 Days | Abacus - 2519 |
|
Buy Now | |
|
LCSC | Board-to-Board and Backplane Connector ROHS | 55 |
|
$8.1234 / $11.5529 | Buy Now |
|
New Advantage Corporation | Conn Socket Strip SKT 40 POS 2.54mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 11 | 3630 |
|
$9.0300 / $9.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-6152005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-6152005
Harwin
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPLIANT FIT | |
Body Breadth | 0.193 inch | |
Body Depth | 0.437 inch | |
Body Length | 2.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.476 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for M20-6152005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-6152005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021122-00040D4LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | M20-6152005 vs 20021122-00040D4LF |
75869-227LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | M20-6152005 vs 75869-227LF |
20021621-00040T8LF | Amphenol Communications Solutions | Check for Price | 1.27mm (0.05in.) pitch, Header with eject latch, 40 contacts | M20-6152005 vs 20021621-00040T8LF |
20021211-00040T4LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | M20-6152005 vs 20021211-00040T4LF |
75867-107BLF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | M20-6152005 vs 75867-107BLF |
609-4047ESR | Thomas & Betts | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | M20-6152005 vs 609-4047ESR |
DF13A-40DP-1.25V(59) | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | M20-6152005 vs DF13A-40DP-1.25V(59) |
20021121-00040C4LF | Amphenol FCi | $2.2602 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | M20-6152005 vs 20021121-00040C4LF |
20021521-00040D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Shrouded Board to Board Header, Surface Mount, 40 positions, 1.27mm (0.500in) pitch. | M20-6152005 vs 20021521-00040D1LF |
75867-307BLF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | M20-6152005 vs 75867-307BLF |