-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3404
|
Newark | Board-Board Connector Receptacle, 40 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:M20 Series Rohs Compliant: Yes |Harwin M20-6112045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$2.3000 | Buy Now |
DISTI #
97M0983
|
Newark | Board-To-Board Connector, Pc104, M20 Series, Through Hole, Receptacle, 40, 2.54 Mm Rohs Compliant: Yes |Harwin M20-6112045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.6400 | Buy Now |
DISTI #
952-2217-ND
|
DigiKey | CONN NON-STKTHRU PC/104 40P PCB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
536 In Stock |
|
$3.1765 / $5.4800 | Buy Now |
DISTI #
855-M20-6112045
|
Mouser Electronics | PC / 104 Connectors 20+20P NON-STACK 2.54MM DIL RoHS: Compliant | 1041 |
|
$3.0900 / $5.0700 | Buy Now |
|
Bristol Electronics | 302 |
|
RFQ | ||
|
Quest Components | 592 |
|
$4.2000 / $8.4000 | Buy Now | |
|
Quest Components | 34 |
|
$7.2000 / $10.8000 | Buy Now | |
DISTI #
M20-6112045
|
TTI | PC / 104 Connectors 20+20P NON-STACK 2.54MM DIL RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tube |
Americas - 759 In Stock |
|
$3.1300 / $4.2000 | Buy Now |
DISTI #
M20-6112045
|
TME | Socket, pin strips, female, 2.54mm, PIN: 40, THT, on PCBs, straight Min Qty: 1 | 0 |
|
$2.1900 / $3.3500 | RFQ |
DISTI #
M20-6112045
|
Avnet Abacus | PC/104 Non-stackthrough Connector, 2.54mm (0.1) Pitch DIL, gold (hi-temp mould), 20+20 contacts" (Alt: M20-6112045) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 12 Weeks, 0 Days | Abacus - 979 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-6112045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-6112045
Harwin
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.026 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |