-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9156
|
Newark | Contact, Socket, 30-22Awg, Crimp, Product Range:M20 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Harwin M20-1180042 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6331 |
|
$4.5600 / $7.8300 | Buy Now |
DISTI #
952-2158-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
30545 In Stock |
|
$0.0691 / $0.1800 | Buy Now |
DISTI #
855-M20-1180042
|
Mouser Electronics | Headers & Wire Housings F/M CRIMP TERM GOLD/TIN RoHS: Compliant | 38007 |
|
$0.0610 / $0.1800 | Buy Now |
DISTI #
M20-1180042
|
TTI | Headers & Wire Housings F/M CRIMP TERM GOLD/TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3800 In Stock |
|
$0.0600 / $0.0900 | Buy Now |
DISTI #
M20-1180042
|
Avnet Abacus | 2.54mm (0.1) Pitch Female Crimp Contact, selective gold + tin, loose" (Alt: M20-1180042) RoHS: Compliant Min Qty: 9100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1180042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1180042
Harwin
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | M20 CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |