There are no models available for this part yet.
Overview of M2-A1-67-R-SMT-8.50-KE-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for M2-A1-67-R-SMT-8.50-KE-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-M2A167RSMT8.50KE
|
Mouser Electronics | Standard Card Edge Connectors M2 0.5MM 67P SMT H=8.50MM GOLD E KEY BK TR RoHS RoHS: Compliant | 0 |
|
$1.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.6300 | Buy Now |