Part Details for M1R00912230A9 by Lovato Electric Inc
Overview of M1R00912230A9 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1R00912230A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1R00912230A9
|
TME | Module: motor starter, 4kW, 6.3÷10A, for wall mounting, -25÷60°C Min Qty: 1 | 0 |
|
$103.4300 / $118.2100 | RFQ |