Part Details for M1MA152WKLT1G by LRC Leshan Radio Co Ltd
Overview of M1MA152WKLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for M1MA152WKLT1G
M1MA152WKLT1G CAD Models
M1MA152WKLT1G Part Data Attributes
|
M1MA152WKLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M1MA152WKLT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 0.15A, 80V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES |
Alternate Parts for M1MA152WKLT1G
This table gives cross-reference parts and alternative options found for M1MA152WKLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152WKLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152WKT1G | 80 V Dual Common Cathode Switching Diode, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152WKLT1G vs M1MA152WKT1G |