Diodes
M1MA152WAT1G
Description: 80 V Dual Common Anode Switching Diode, SC-59 3 LEAD, 3000-REEL

Overview of M1MA152WAT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for M1MA152WAT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC6172
Newark Diode, Small Signal, Aec-Q101, 80V, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:10Ns, Forward Surge Current Rohs Compliant: Yes |Onsemi M1MA152WAT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 16450
  • 1 $0.2650
  • 10 $0.1800
  • 25 $0.1490
  • 50 $0.1200
  • 100 $0.0900
  • 250 $0.0830
  • 500 $0.0760
$0.0760 / $0.2650 Buy Now
DISTI # 88H4950
Newark Rectifier Diodes, common Anode,80V V(Rrm),sc-59 Rohs Compliant: Yes |Onsemi M1MA152WAT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0410
  • 18,000 $0.0340
  • 30,000 $0.0280
$0.0280 / $0.0410 Buy Now
DISTI # 488-M1MA152WAT1GCT-ND
DigiKey DIODE ARRAY GP 80V 100MA SC59 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11571
In Stock
  • 1 $0.2200
  • 10 $0.1320
  • 100 $0.0817
  • 500 $0.0597
  • 1,000 $0.0526
  • 3,000 $0.0306
  • 6,000 $0.0273
  • 9,000 $0.0257
  • 15,000 $0.0238
  • 21,000 $0.0231
$0.0231 / $0.2200 Buy Now
DISTI # M1MA152WAT1G
Avnet Americas Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152WAT1G) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 99000 Partner Stock
  • 29,412 $0.0252
  • 30,000 $0.0245
  • 59,000 $0.0238
  • 150,000 $0.0231
  • 300,000 $0.0224
  • 1,500,000 $0.0218
  • 3,000,000 $0.0211
$0.0211 / $0.0252 Buy Now
DISTI # M1MA152WAT1G
Avnet Americas Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152WAT1G) RoHS: Compliant Min Qty: 13514 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 80449 Partner Stock
  • 13,514 $0.0274
  • 14,000 $0.0266
  • 28,000 $0.0259
  • 68,000 $0.0252
  • 140,000 $0.0244
  • 680,000 $0.0237
  • 1,400,000 $0.0229
$0.0229 / $0.0274 Buy Now
DISTI # M1MA152WAT1G
Avnet Americas Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152WAT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0274
  • 36,000 $0.0266
  • 66,000 $0.0259
  • 150,000 $0.0252
  • 300,000 $0.0244
  • 1,500,000 $0.0237
  • 3,000,000 $0.0229
$0.0229 / $0.0274 Buy Now
DISTI # 863-M1MA152WAT1G
Mouser Electronics Small Signal Switching Diodes 80V 100mA RoHS: Compliant 5526
  • 1 $0.2200
  • 10 $0.1320
  • 100 $0.0600
  • 1,000 $0.0480
  • 3,000 $0.0270
$0.0270 / $0.2200 Buy Now
Future Electronics Diode Array 1 Pair Common Anode Standard 80V 100mA (DC) Surface Mount TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0258
  • 9,000 $0.0248
  • 15,000 $0.0244
  • 45,000 $0.0235
  • 75,000 $0.0227
$0.0227 / $0.0258 Buy Now
Future Electronics Diode Array 1 Pair Common Anode Standard 80V 100mA (DC) Surface Mount TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0258
  • 9,000 $0.0248
  • 15,000 $0.0244
  • 45,000 $0.0235
  • 75,000 $0.0227
$0.0227 / $0.0258 Buy Now
Onlinecomponents.com Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R 0
  • 3,000 $0.0268
  • 9,000 $0.0257
  • 27,000 $0.0253
  • 51,000 $0.0240
  • 102,000 $0.0236
  • 150,000 $0.0231
  • 252,000 $0.0227
  • 501,000 $0.0224
$0.0224 / $0.0268 Buy Now
Bristol Electronics   15570
RFQ
Quest Components   12456
  • 1 $0.2100
  • 530 $0.0630
  • 6,350 $0.0420
$0.0420 / $0.2100 Buy Now
Rochester Electronics Rectifier Diode, 2 Element, 0.1A, 80V RoHS: Compliant Status: Active Min Qty: 1 80449
  • 1 $0.0270
  • 25 $0.0265
  • 100 $0.0254
  • 500 $0.0243
  • 1,000 $0.0229
$0.0229 / $0.0270 Buy Now
DISTI # M1MA152WAT1G
Avnet Silica Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R (Alt: M1MA152WAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901135849
Chip1Stop Diode Small Signal Switching 80V 0.15A Automotive 3-Pin SC-59 T/R RoHS: Compliant 24159
  • 1 $0.5030
  • 100 $0.1250
  • 500 $0.0785
  • 1,000 $0.0744
$0.0744 / $0.5030 Buy Now
DISTI # M1MA152WAT1G
EBV Elektronik Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R (Alt: M1MA152WAT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 111000
  • 1 $0.0170
$0.0170 RFQ
LCSC 80V 1 pair common anode 1.2V100mA 100mA SC-59 Switching Diodes ROHS 3000
  • 10 $0.0500
  • 100 $0.0404
  • 300 $0.0356
  • 3,000 $0.0320
  • 6,000 $0.0291
  • 9,000 $0.0277
$0.0277 / $0.0500 Buy Now

CAD Models for M1MA152WAT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M1MA152WAT1G by onsemi

M1MA152WAT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SC-59 3 LEAD
Package Description
LEAD FREE, CASE 318D-04, SC-59, 3 PIN
Pin Count
3
Manufacturer Package Code
318D-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. M1MA152WAT1G
    onsemi
    80 V Dual Common Anode Switching Diode, SC-59 3 LEAD, 3000-REEL
    VS

Alternate Parts for M1MA152WAT1G

This table gives cross-reference parts and alternative options found for M1MA152WAT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152WAT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1MA152WAT1 80 V Dual Common Anode Switching Diode, SC-59 3 LEAD, 3000-REEL onsemi M1MA152WAT1G vs M1MA152WAT1
M1MA151WAT1G Switching Diode, Dual, Common Anode, 40 V, SC-59 3 LEAD, 3000-REEL onsemi M1MA152WAT1G vs M1MA151WAT1G
Part Number Description Manufacturer Compare
M1MA151WAT1G Switching Diode, Dual, Common Anode, 40 V, SC-59 3 LEAD, 3000-REEL onsemi M1MA152WAT1G vs M1MA151WAT1G
M1MA152WAT1 80 V Dual Common Anode Switching Diode, SC-59 3 LEAD, 3000-REEL onsemi M1MA152WAT1G vs M1MA152WAT1
M1MA151WAT1 Switching Diode, Dual, Common Anode, 40 V, SC-59 3 LEAD, 3000-REEL onsemi M1MA152WAT1G vs M1MA151WAT1

Related Parts for M1MA152WAT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1MA152WAT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1MA152WAT1G by onsemi

  • Please alert me when M1MA152WAT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1MA152WAT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1MA152WAT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1MA152WAT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1MA152WAT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1MA152WAT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: