-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V Switching Diode, SC-59 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1753
|
Newark | Switching Diode, 80V, 100Ma, Sc-59, Diode Case Style:Sc-59, Diode Type:Standard Recovery, Filter Terminals:Surface Mount, Forward Current If(Av):100Ma, Forward Surge Current Ifsm Max:500Ma, Forward Voltage Vf Max:1.2V, No. Of Pins:3 Rohs Compliant: Yes |Onsemi M1MA152KT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0420 | Buy Now |
DISTI #
M1MA152KT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SC59 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41488 In Stock |
|
$0.0253 / $0.2600 | Buy Now |
DISTI #
M1MA152KT1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152KT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
863-M1MA152KT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 100mA RoHS: Compliant | 11946 |
|
$0.0280 / $0.2600 | Buy Now |
|
Bristol Electronics | 20548 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 80V V(RRM), SILICON | 16438 |
|
$0.0360 / $0.1800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 80V V(RRM), SILICON | 48930 |
|
$0.0480 / $0.3200 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.1A, 80V RoHS: Compliant Status: Active Min Qty: 1 | 38469 |
|
$0.0239 / $0.0281 | Buy Now |
DISTI #
M1MA152KT1G
|
Avnet Silica | Diode Small Signal Switching 80V 0.1A 3-Pin SC-59 T/R (Alt: M1MA152KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
M1MA152KT1G
|
EBV Elektronik | Diode Small Signal Switching 80V 0.1A 3-Pin SC-59 T/R (Alt: M1MA152KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M1MA152KT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA152KT1G
onsemi
80 V Switching Diode, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for M1MA152KT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152KT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152AT1 | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1G vs M1MA152AT1 |
M1MA152AT1 | 0.1A, 80V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA152KT1G vs M1MA152AT1 |
M1MA152KT1 | 0.1A, 80V, SILICON, SIGNAL DIODE, CASE 318D-04, SC-59, 3 PIN | onsemi | M1MA152KT1G vs M1MA152KT1 |
M1MA152AT1G | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1G vs M1MA152AT1G |