Part Details for M1MA152KT1 by Motorola Mobility LLC
Overview of M1MA152KT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M1MA152KT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0188 / $0.1125 | Buy Now |
Part Details for M1MA152KT1
M1MA152KT1 CAD Models
M1MA152KT1 Part Data Attributes
|
M1MA152KT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M1MA152KT1
Motorola Mobility LLC
0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA152KT1
This table gives cross-reference parts and alternative options found for M1MA152KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152AT1 | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1 vs M1MA152AT1 |
M1MA152KT1G | 80 V Switching Diode, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1 vs M1MA152KT1G |
M1MA152AT1G | Switching Diode 80V, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152KT1 vs M1MA152AT1G |
M1MA152KT1 | 0.1A, 80V, SILICON, SIGNAL DIODE, CASE 318D-04, SC-59, 3 PIN | onsemi | M1MA152KT1 vs M1MA152KT1 |