Part Details for M1MA142KT1G by onsemi
Overview of M1MA142KT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M1MA142KT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7592
|
Newark | Rectifier Diode, 0.1A, 80V |Onsemi M1MA142KT1G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.1A, 80V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 74500 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for M1MA142KT1G
M1MA142KT1G CAD Models
M1MA142KT1G Part Data Attributes:
|
M1MA142KT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA142KT1G
onsemi
Switching Diode 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for M1MA142KT1G
This table gives cross-reference parts and alternative options found for M1MA142KT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA142KT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA142WAT1G | 80 V Common Anode Small Signal Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA142KT1G vs M1MA142WAT1G |
M1MA142WAT3 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA142KT1G vs M1MA142WAT3 |
M1MA142KT1 | SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA142KT1G vs M1MA142KT1 |
M1MA142KT1 | Switching Diode 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA142KT1G vs M1MA142KT1 |