-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1750
|
Newark | Switching Diode, 40V, 100Ma, Sc-70, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:10Ns, Diode Case Style:Sc-70 Rohs Compliant: Yes |Onsemi M1MA141WAT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
488-M1MA141WAT1GCT-ND
|
DigiKey | DIODE ARRAY GP 40V 100MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14969 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
M1MA141WAT1G
|
Avnet Americas | Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: M1MA141WAT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
863-M1MA141WAT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 40V 100mA RoHS: Compliant | 9657 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V79:2366_26240781
|
Arrow Electronics | Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 29699 |
|
$0.0120 / $0.0645 | Buy Now |
|
Future Electronics | M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0122 / $0.0142 | Buy Now |
|
Future Electronics | M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0142 | Buy Now |
|
Future Electronics | M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0142 | Buy Now |
DISTI #
59265612
|
Verical | Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 1751 | Americas - 29699 |
|
$0.0120 / $0.0202 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M1MA141WAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA141WAT1G
onsemi
40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for M1MA141WAT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA141WAT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA141WAT1 | 0.1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA141WAT1G vs M1MA141WAT1 |
M1MA141WAT1 | 40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WAT1G vs M1MA141WAT1 |
M1MA141WKT1 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA141WAT1G vs M1MA141WKT1 |
M1MA141WAT3 | 0.1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN | onsemi | M1MA141WAT1G vs M1MA141WAT3 |
M1MA141WKT3 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA141WAT1G vs M1MA141WKT3 |