Part Details for M1EM501W104K3J1001F by Johanson Dielectrics Inc
Overview of M1EM501W104K3J1001F by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1EM501W104K3J1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-M1EM501W104K3J1001F-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 6SMD Lead time: 17 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for M1EM501W104K3J1001F
M1EM501W104K3J1001F CAD Models
M1EM501W104K3J1001F Part Data Attributes
|
M1EM501W104K3J1001F
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
M1EM501W104K3J1001F
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2324, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.7 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | FOAM | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2324 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 6.99 mm |
Alternate Parts for M1EM501W104K3J1001F
This table gives cross-reference parts and alternative options found for M1EM501W104K3J1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1EM501W104K3J1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P05W104KL4C | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2530, | Johanson Dielectrics Inc | M1EM501W104K3J1001F vs 501P05W104KL4C |