Part Details for M1CXA-2036R by 3M Interconnect
Overview of M1CXA-2036R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 |
Price & Stock for M1CXA-2036R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1CXA-2036R-ND
|
DigiKey | IDC CABLE - MKC20A/MC20M/X Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9426 / $10.4200 | Buy Now |